# of units | Price |
---|---|
1+ | $0.55 |
10+ | $0.33 |
100+ | $0.29 |
500+ | $0.23 |
1000+ | $0.18 |
Specification | Value |
---|---|
Capacitance (uF) | 0.33 |
Voltage Rating | 35 VDC |
Tolerance | 10% |
Construction | Radial |
Diameter | 3.4mm |
Height | 6.7mm |
Lead Pitch | 5mm |
Family | TM |
Polarity | Polar |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Straight |
Lead Diameter | 0.5mm |
Product Type | Capacitor Tantalum Solid |
Capacitance | 0.33 µF |