Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.45 |
100+ | $0.29 |
500+ | $0.25 |
1000+ | $0.19 |
Specification | Value |
---|---|
Capacitance (uF) | 0.47 |
Voltage Rating | 35 VDC |
Tolerance | 10% |
Construction | Radial |
Diameter | 3.7mm |
Height | 5.8mm |
Lead Pitch | 2mm |
Family | TM |
Polarity | Polar |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Straight |
Lead Diameter | 0.5mm |
Product Type | Capacitor Tantalum Solid |
Capacitance | 0.47 µF |