Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10 uF 16 Volt Tantalum Capacitor

You may also like:
TM10/35 TM10/35
TM10/25 TM10/25
TAP106K020SCS TAP106K020SCS
TAP106K025SCS TAP106K025SCS
T350E106K016AS T350E106K016AS
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS

$0.65 ea

3,457 ship on Oct. 28
More Available – 5 weeks


  • Jameco Part no.: 94060
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM10/16
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Resin Dipped Solid Tantalum Capacitor (±10%)


16 Volts @ 10 µF

Features:
  • Size (mm): 4.6 x 7.5 x 3.2
  • Operating temp. range: +10°C to +85°C (+125°C with derating)
  • Exceptional temperature stability
  • Flame retardant coating
  • Rated voltage DC: ≤+85°C
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage (VDC)16
Tolerance (%)10
ConstructionRadial
Size (Dia. x H)(mm)4.6 x 7.5
Lead Spacing (mm)3.2
FamilyTM


Report a problem
Suggest a product