10uF 25V Solid Tantalum Radial Capacitor Resin Dipped

You may also like:
TM10/25 TM10/25
TAP106K025SCS TAP106K025SCS
TAP106K025CCS TAP106K025CCS
T350E106K025AT T350E106K025AT
TAP106K025SCS TAP106K025SCS
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP226K025SRW TAP226K025SRW
Clearance

$0.69 ea

10% discount applied in cart

2,959 ship on Mar. 2


  • Jameco Part no.: 2280839
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM10/25TR
  • HTS code: 8532210080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.69
10+ $0.55
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

10uF 25V Solid Tantalum Radial Capacitor Resin Dipped

Features

  • Capacitance: 10µF
  • Voltage Rating: 25V
  • Tolerance: ±10%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage (VDC)25
Tolerance (%)10
ConstructionRadial
Size (Dia. x H)(mm)3.8 x 7.1
Lead Spacing (mm)2.5


Report a problem
Suggest a product