Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2.2 uF 16 Volt Tantalum Capacitor

You may also like:
TM2.2/35 TM2.2/35
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$0.49 ea

1,558 ship on Sep. 28
More Available – 5 weeks


  • Jameco Part no.: 94001
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM2.2/16
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.35
100+ $0.27
500+ $0.23
1000+ $0.19

Request a Large Quantity Quote

2.2µF 16Volt Tantalum Capacitor

Specifications

  • Operating temperature range: -55°C to +85°C
  • Exceptional temperature stability
  • Flame retardant coating
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)2.2
    Voltage (VDC)16
    Tolerance (%)10
    ConstructionRadial
    Size (Dia. x H)(mm)4.5 x 9.3
    Lead Spacing (mm)2
    FamilyTM


    Report a problem
    Suggest a product