Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

22 uF 16 Volt Tantalum Capacitor

You may also like:
TAP226K035SCS TAP226K035SCS
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$0.65 ea

1,071 ship on Sep. 28
More Available – 5 weeks


  • Jameco Part no.: 94094
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM22/16
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Tantalum Capacitor

Specifications

  • 10% tolerance

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)22
    Voltage (VDC)16
    Tolerance (%)10
    ConstructionRadial
    Size (Dia. x H)(mm)4.8 x 6.8
    Lead Spacing (mm)5
    FamilyTM


    Report a problem
    Suggest a product