# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $0.99 |
500+ | $0.89 |
1000+ | $0.79 |
Specification | Value |
---|---|
Capacitance | 33 µF |
Voltage Rating | 25 VDC |
Tolerance | 10% |
Construction | Radial |
Diameter | 5.4mm |
Height | 9.5mm |
Pitch | 5mm |
Family | TM |
Polarity | Polar |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Straight |
Lead Diameter | 0.5mm |
Product Type | Capacitor Tantalum Solid |