Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4.7uF 16 VOLT TANTALUM CAPACITOR

You may also like:
TM4.7/35 TM4.7/35
TAP475K025SCS TAP475K025SCS
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$0.55 ea

3,183 ship on Feb. 28
More Available – 5 weeks


  • Jameco Part no.: 94035
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM4.7/16
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

4.7µF Tantalum Capacitor

Features

  • Capacitance: 4.7µF
  • Tolerance: ±10%
  • Voltage: 16V
  • Size: 5mm x 8mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4.7
    Voltage (VDC)16
    Tolerance (%)10
    ConstructionRadial
    Size (Dia. x H)(mm)4.5 x 7
    Lead Spacing (mm)5.5
    FamilyTM


    Report a problem
    Suggest a product