Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4.7uF 35 VOLT TANTALUM CAPACITOR

You may also like:
T350E475K035AS T350E475K035AS
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TM10/25 TM10/25
TAP105K035SCS TAP105K035SCS
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$0.65 ea

1,072 ship on Oct. 29
More Available – 5 weeks


  • Jameco Part no.: 33806
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM4.7/35
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Capacitor Tantalum 4.7µF 35 Volt

Specifications

  • Operating temperature range: -55°C to +85°C
  • Exceptional temperature stability
  • Flame retardant coating
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4.7
    Voltage (VDC)35
    Tolerance (%)10
    ConstructionRadial
    Size (Dia. x H)(mm)3.9 x 6.8
    Lead Spacing (mm)5.5


    Report a problem
    Suggest a product