Capacitor 4.7 uF 25 Volt 10% 5 X 8.5mm Radial 2.5mm 1% Bulk

You may also like:
TM4.7/35 TM4.7/35
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$0.65 ea

1,935 ship on Jan. 25
More Available – 13 weeks


  • Jameco Part no.: 546071
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM4.7/35
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

4.7µF Tantalum Radial Capacitor

Features

  • Capacitance: 4.7µF
  • Tolerance: ±10%
  • Voltage: 25V
  • Size: 5mm x 8.5mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4.7
    Voltage (VDC)25
    Tolerance (%)10
    ConstructionRadial
    Size (Dia. x H)(mm)5 x 8.5
    Lead Spacing (mm)2.5
    FamilyTAP
    PolarityPolar
    Dissipation Factor6%
    Equivalent Series Resistance4Ohm
    Leakage Current0.9uA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Case StyleDipped
    Wire FormStraight
    Lead Diameter0.5mm
    Seated Plane Height8.5mm(Max)
    Product Height8.5mm(Max)
    Product Diameter5mm(Max)
    Product TypeCapacitor Tantalum Solid


    Report a problem
    Suggest a product