Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

47uF 16 VOLT TANTALUM CAPACITOR

You may also like:
TM47/25 TM47/25
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$1.69 ea

8,343 ship on Sep. 28
More Available – 5 weeks


  • Jameco Part no.: 94123
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM47/16
  • Electronics Parts Locator
# of units Price
1+ $1.69
10+ $1.39
100+ $1.19
500+ $0.99
1000+ $0.85

Request a Large Quantity Quote

Resin Dipped Solid Tantalum Capacitor (±10%)


16 Volts @ 47 µF

Features:
  • Size (mm): 5.2 x 8.2 x 2.5
  • Operating temp. range: +10°C to +85°C (+125°C with derating)
  • Exceptional temperature stability
  • Flame retardant coating
  • Rated voltage DC: ≤+85°C
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current


Report a problem
Suggest a product
Specification Value
Capacitance (uF)47
Voltage (VDC)16
Tolerance (%)10
ConstructionRadial
Size (Dia. x H)(mm)5.2 x 8.5
Lead Spacing (mm)2.5
FamilyTM


Report a problem
Suggest a product