IC 68HC000P-12 32-Bit CMOS CPU Low Power Dissipation

You may also like:
W65C02S6TPG-14 W65C02S6TPG-14
Western Design Center
W65C22S6TPG-14 W65C22S6TPG-14
Western Design Center
FDC37B782 FDC37B782
Microchip Technology
ADV7176AKS ADV7176AKS
Analog Devices
GS9022A GS9022A
Gennum
6502 6502
Major Brands

$8.95 ea

253 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2288039
  • Manufacturer: Toshiba
  • Manufacturer no.: TMP68HC000P-12
  • HTS code: 8542218088
    • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95
500+ $6.25

Request a Large Quantity Quote

CMOS CPU Microprocessor 32-Bit 12.5 MHz DIP-64

Specifications

  • Frequency: 12.5 MHz
  • Package: 64-pin plastic DIP
  • Socket: DIP64
  • Manufacturing process: CMOS
  • Data width: 32 bit
  • Data bus width: 16 bit
  • Floating Point Unit: None
  • Physical memory: 16 MB
  • V core: 5V ± 5%
  • Minimum/Maximum operating temperature: 0°C - 70°C
  • Maximum power dissipation: 0.18 Watt
  • Compatible with Motorola MC68HC000
  • Minimum frequency is 4 MHz


Report a problem
Suggest a product
Specification Value
PackageDIP-64
Maximum Speed12.5 MHz
Data Bus Width32Bit
Family6800


Report a problem
Suggest a product