Connector Housing 5 Position 2.54mm ST

You may also like:
7110-10SG-R 7110-10SG-R
Jameco ValuePro
7110-16SG-R 7110-16SG-R
Jameco ValuePro
7110-20SG-R 7110-20SG-R
Jameco ValuePro
7110-26SG 7110-26SG
TE Connectivity
7110-34SG 7110-34SG
Jameco ValuePro
7200-20SG-R 7200-20SG-R
Jameco ValuePro
Clearance

$0.49 ea

485 In Stock


  • Jameco Part no.: 163686
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: TMT-25402H-1X5
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25

Request a Large Quantity Quote

Connector Housing 5 Position 2.54mm ST

Specifications

  • Mates with 0.025" square post on pattern of 0.100" headers
  • Current rating: 1A
  • Housing material: Plastic
  • Pin material: Brass/tin plated
  • 26-22AWG
  • Temperature rating -55°C to +105°C
  • Use crimper P/N 159266

    Report a problem
    Suggest a product
  • Specification Value
    FamilyValuePro
    Product TypePlug
    StyleHousing
    GenderFemale Socket
    Number of Contacts5
    Number of Rows1
    Body OrientationStraight
    MountingFree Hanging
    Termination MethodCrimp
    Fastening MethodPush-Pull
    Additional FeatureContacts Not Included
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product