1500W True Sine Wave DC-AC Inverter with Solar Charger

You may also like:
NTS-250P-112 NTS-250P-112
MEAN WELL
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL

$517.75 ea

5 Days Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 1945479
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TN-1500-112A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $517.75
5+ $475.80

Request a Large Quantity Quote

1500W True Sine Wave DC-AC Inverter with Solar Charger



12 Volts @ 150 Amps

Specifications

  • True sine wave output (THD<3%)
  • High surge power up to 3000W
  • High efficiency up to 91%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Thermostatically controlled cooling fan
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input polarity reverse / Overload
  • Application : Home appliance, power tools, office and portable equipment, vehicle and yacht ...etc.
  • Optional monitoring software
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
    Power Rating1500 W
    AC Power CordNot Included
    FamilyTN-1500
    Input Voltage Range10.5 VDC to 15 VDC
    Input Voltage12 VDC
    Input Frequency50 Hz, 60 Hz
    Maximum Input Current150 A
    Output Connector TypeNEMA 5-15R
    Number of Outputs1
    Product TypeTrue Sine DC-AC Inverter with Solar Charger
    Efficiency87%
    MountingChassis
    Minimum Operating Temperature0°C
    Maximum Operating Temperature40°C
    Length16.5 in.
    Width8.7 in.
    Height3.5 in.
    Agency ApprovalsFCC, CE, EAC, UKCA
    ColorGray
    TypePower Inverter


    Report a problem
    Suggest a product