MEAN WELL TN-1500-148A

You may also like:
NTS-250P-112 NTS-250P-112
MEAN WELL
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL

$554.95 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2108277
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TN-1500-148A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $554.95
5+ $499.95
25+ $449.95

Request a Large Quantity Quote

1500W True Sine Wave DC-AC Inverter with Solar Charger


48 Volts @ 37.5 Amps

Features:
  • True sine wave output (THD<3%)
  • High surge power up to 3000W
  • High efficiency up to 90%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Thermostatically controlled cooling fan
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input polarity reverse / Overload
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • Optional monitoring software
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
Power Rating1500 W
AC Power CordNot Included
FamilyTN-1500
Input Voltage Range42 VDC to 60 VDC
Input Voltage48 VDC
Input Frequency50 Hz, 60 Hz
Maximum Input Current37.5 A
Output Connector TypeNEMA 5-15R
Number of Outputs1
Product TypeTrue Sine DC-AC Inverter with Solar Charger
Efficiency89%
MountingChassis
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Length16.5 in.
Width8.7 in.
Height3.5 in.
Agency ApprovalsFCC, CE, EAC, UKCA
ColorGray
TypePower Inverter


Report a problem
Suggest a product