MEAN WELL TN-3000-112A

You may also like:
NTS-250P-112 NTS-250P-112
MEAN WELL
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL

$1,089.95 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2147364
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TN-3000-112A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $1,089.95
5+ $989.95
10+ $889.95

Request a Large Quantity Quote

3000W True Sine Wave DC-AC Inverter with Solar Charger

3000W,10.5 to 15VDC @300A

Features:
  • USA Output plug
  • 110V Output
  • True sine wave output (THD<3%)
  • High surge power up to 6000W
  • U.P.S. mode and energy saving mode (selectable)
  • High efficiency up to 92%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Thermostatically controlled cooling fan
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input polarity reverse / Overload / AC circuit breaker
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • Built-in solar / AC charger
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
    Power Rating3000 W
    AC Power CordNot Included
    FamilyTN-3000
    Input Voltage Range10.5 VDC to 15 VDC
    Input Voltage12 VDC
    Input Frequency50 Hz, 60 Hz
    Maximum Input Current300 A
    Output Connector TypeNEMA 5-15R
    Number of Outputs1
    Product TypeTrue Sine DC-AC Inverter with Solar Charger
    Efficiency88%
    MountingChassis
    Minimum Operating Temperature0°C
    Maximum Operating Temperature40°C
    Length18.38 in.
    Width11.16 in.
    Height3.94 in.
    Agency ApprovalsFCC, CE, EAC, UKCA
    ColorGray
    TypePower Inverter


    Report a problem
    Suggest a product