TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $939.95 |
5+ | $845.95 |
10+ | $764.95 |
Specification | Value |
---|---|
Output Voltage | 100 VAC, 110 VAC, 115 VAC, 120 VAC |
Power Rating | 3000 W |
AC Power Cord | Not Included |
Family | TN-3000 |
Input Voltage Range | 10.5 VDC to 15 VDC |
Input Voltage | 12 VDC |
Input Frequency | 50 Hz, 60 Hz |
Maximum Input Current | 300 A |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Product Type | True Sine DC-AC Inverter with Solar Charger |
Efficiency | 88% |
Mounting | Chassis |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Length | 18.38 in. |
Width | 11.16 in. |
Height | 3.94 in. |
Agency Approvals | UL, CUL, FCC, CE, EAC, UKCA |
Color | Gray |
Type | Power Inverter |