MEAN WELL TN-3000-148A

You may also like:
NTS-250P-112 NTS-250P-112
MEAN WELL
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL

$1,089.95 ea

4 Weeks Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2147381
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TN-3000-148A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $1,089.95
5+ $989.95
10+ $889.95

Request a Large Quantity Quote

3000W True Sine Wave DC-AC Inverter with Solar Charger

3000W,42 to 60VDC

Features

  • USA outlet
  • 110V output
  • True sine wave output (THD<3%)
  • High surge power up to 6000W
  • U.P.S. mode and energy saving mode (selectable)
  • High efficiency up to 92%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Thermostatically controlled cooling fan
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input polarity reverse / Overload / AC circuit breaker
  • Application : Home appliance, power tools, office and portable equipment, vehicle and yacht, etc.
  • Built-in solar / AC charger
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
Power Rating3000 W
AC Power CordNot Included
FamilyTN-3000
Input Voltage Range42 VDC to 60 VDC
Input Voltage48 VDC
Input Frequency50 Hz, 60 Hz
Maximum Input Current75 A
Output Connector TypeNEMA 5-15R
Number of Outputs1
Product TypeTrue Sine DC-AC Inverter with Solar Charger
Efficiency91%
MountingChassis
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Length18.38 in.
Width11.16 in.
Height3.94 in.
Agency ApprovalsFCC, CE, EAC, UKCA
ColorGray
TypePower Inverter


Report a problem
Suggest a product