Tariff Free Product
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $1,115.50 |
5+ | $976.47 |
25+ | $927.65 |
Specification | Value |
---|---|
Output Voltage | 200 VAC, 220 VAC, 230 VAC, 240 VAC |
Output Current | N/A |
Power Rating | 3000 W |
AC Power Cord | Not Included |
Family | TN-3000 |
Input Voltage Range | 10.5 VDC to 15 VDC |
Input Voltage | 12 VDC |
Input Frequency | 50 Hz, 60 Hz |
Maximum Input Current | 300 A |
Output Connector Type | Euro Plug |
Number of Outputs | 1 |
Product Type | True Sine DC-AC Inverter with Solar Charger |
Efficiency | 89% |
Mounting | Chassis |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Length | 18.38 in. |
Width | 11.16 in. |
Height | 3.94 in. |
Agency Approvals | FCC, CB, CE, EAC, UKCA |
Color | Gray |