NPN General Purpose Amplifier 250V 100mA TO-92

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

The product is not available for purchasing. Please check our replacement and substitute products.


    • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.12
100+ $0.08
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

NPN General Purpose Amplifier 250V 100mA TO-92

Features:

  • Collector-Emitter Voltage: 250V
  • Collector-Base Voltage: 300V
  • Emitter-Base Voltage: 7V
  • Collector Current - Continuous: 100mA
  • Operating and Storage Junction Temperature Range: -55°C to +150°C
  • Power dissipation: 1000mW
  • 3-pin package

    For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage250V
Maximum Collector Base Voltage300V
Minimum DC Current Gain40 @ 20 mA


Report a problem
Suggest a product