Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Triple Output 5 Volt 12 Volt 5 Volt 15 Amp 5 Amp 1 Amp 101 Watt

You may also like:
TP-150A TP-150A
RT-125A RT-125A
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$70.59 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 213794
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TP-100A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $70.59
10+ $66.79

Request a Large Quantity Quote

Enclosed Switching DC Power Supply
TP-100 Series: Triple Output

This Mean Well family of 100-watt enclosed switchers feature input Power Factor Correction of 0.98 at 115VAC that complies with EN61000-3-2, required in Europe for power supplies 75 watts and above. They are approved by UL and TUV, and carry the CE mark, for use worldwide. The high-density enclosed packaging results in a profile of only 1.8" and a power density of 2.0 watts per inch3. As with all Mean Well products, all TP-100, products are subject to 100% full-load burn-in testing. This rigorous production procedure detects infant product failures, contributing to Mean Well's world-class reliability. Protection includes short-circuit, overload and over-voltage.
  • 100% full-load burn-in
  • Universal AC input
  • Power Factor Correction
  • 2.0 watts/in3
  • 105°C output capacitor
  • Three-year warranty
  • -10°C to +60°C working temperature
  • Output voltage: [email protected]; [email protected]; [email protected]
  • Watts: 101
  • Input voltage: [email protected]
  • Power density: 1.85W/in3
  • Ripple & noise: 100mV p-p
  • Load reg.:  3.0%
  • Line reg.:  1.0%
  • Inrush current (A) @ 120VAC: 40
  • Isolation voltage: 3000
  • Leakage current: 3.5mA @ 240V
  • Rise time: 60ms
  • Hold up time: 20ms
  • Vibration: 10-500HZ; 2G
  • Voltage adjustment: 10%
  • Efficiency: 75%
  • MTBF hours: 170,100
  • Mating connector: P/N 103587
  • Weight: 1.6 lbs.
  • Agency approval: UL/CUL/TUV/CE


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)10
Maximum Output Power (W)101
FamilyTP-100
Additional Output Voltages (VDC)12, -5
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.5
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)75
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)3.9
Height (inch)2
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)10 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)4 A
Output Voltage (Channel 3)-5VDC
Output Current (Channel 3)0.6 A


Report a problem
Suggest a product