MEAN WELL TP-100B

You may also like:
RT-125B RT-125B
MEAN WELL
QP-150B QP-150B
MEAN WELL
RD-65A RD-65A
MEAN WELL
RT-65B RT-65B
MEAN WELL
RD-35A RD-35A
MEAN WELL
RD-125A RD-125A
MEAN WELL
RT-65C RT-65C
MEAN WELL
RD-50A RD-50A
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 213786
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TP-100B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $70.59
10+ $66.79

Request a Large Quantity Quote

Enclosed Switching DC Power Supply
TP-100 Series: Triple Output

This Mean Well family of 100-watt enclosed switchers feature input Power Factor Correction of 0.98 at 115VAC that complies with EN61000-3-2, required in Europe for power supplies 75 watts and above. They are approved by UL and TUV, and carry the CE mark, for use worldwide. The high-density enclosed packaging results in a profile of only 1.8" and a power density of 2.0 watts per inch3. As with all Mean Well products, all TP-100, products are subject to 100% full-load burn-in testing. This rigorous production procedure detects infant product failures, contributing to Mean Well's world-class reliability. Protection includes short-circuit, overload and over-voltage.
  • 100% full-load burn-in
  • Universal AC input
  • Power Factor Correction
  • 2.0 watts/in3
  • 105°C output capacitor
  • Three-year warranty
  • -10°C to +60°C working temperature
  • Output voltage: [email protected]; [email protected]; [email protected]
  • Watts: 105.2
  • Input voltage: [email protected]
  • Power density: 1.93W/in3
  • Ripple & noise: 100mV p-p
  • Load reg.:  3.0%
  • Line reg.:  1.0%
  • Inrush current (A) @ 120VAC: 40
  • Isolation voltage: 3000
  • Leakage current: 3.5mA @ 240V
  • Rise time: 60ms
  • Hold up time: 20ms
  • Vibration: 10-500HZ; 2G
  • Voltage adjustment: 10%
  • Efficiency: 78%
  • MTBF hours: 170,100
  • Mating connector: P/N 103587
  • Weight: 1.6 lbs.
  • Agency approval: UL/CUL/TUV/CE



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current10 A
Power Rating105.2 W
FamilyTP-100
Additional Output Voltages (VDC)12, -12
Input Voltage90 VAC to 264 VAC
Efficiency78%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.5 A
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Length7.8 in.
Width3.9 in.
Height2 in.
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)10 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)4 A
Output Voltage (Channel 3)-12 VDC
Output Current (Channel 3)0.6 A


Report a problem
Suggest a product