MEAN WELL TP-150D

You may also like:
QP-150-3B QP-150-3B
MEAN WELL
QP-150F QP-150F
MEAN WELL
QP-150D QP-150D
MEAN WELL
QP-200-3B QP-200-3B
MEAN WELL
QP-200D QP-200D
MEAN WELL
ADS-15524 ADS-15524
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 213823
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TP-150D
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $82.29
10+ $77.79

Request a Large Quantity Quote

Enclosed Switching DC Power Supply
TP-150 Series: Triple Output

These advanced switchers are part of Mean Well's family of premium power supplies that carry an unusually long three-year manufacturer's warranty. Their performance, reliability and low cost result from a modern state-of-the-art design using integrated components. The TP-150 all offer input Power Factor Correction that meets EN61000-3-2. Assured to operate correctly anywhere in the world, these enclosed switchers feature universal voltage input ranges of 85-264VAC and 120-370VDC. These products are approved by UL, CUL and TUV, and carry the CE mark, for use worldwide. EMC standards met are EN55022 Class B and EN61000-4-2/3/4/5/6/8/11.
  • 100% full-load burn-in
  • Universal AC input
  • Power Factor Correction
  • Three-year warranty
  • 2.5 watts/in3
  • 105øC output capacitor
  • -10ø to +60øC working temperature
  • Output voltage: [email protected]; [email protected]; [email protected]
  • Watts: 154.2
  • Input voltage: [email protected]
  • Power density: 2.82W/in3
  • Ripple & noise: 100mV p-p
  • Load reg.: 3.0%
  • Line reg.: 1.0%
  • Inrush current (A) @ 120VAC: 45
  • Isolation voltage: 3000
  • Leakage current: 3.5mA @ 240V
  • Rise time: 60ms
  • Hold up time: 20ms
  • Vibration: 10-500HZ; 2G
  • Voltage adjustment: 10%
  • Efficiency: 78%
  • MTBF hours: 161,600
  • Mating connector: P/N 103587
  • Weight: 1.8 lbs.
  • Agency approval: UL/CUL/TUV/CE



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current15 A
Power Rating154.2 W
FamilyTP-150
Additional Output Voltages (VDC)24, 12
Input Voltage90 VAC to 264 VAC
Efficiency78%
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.5 A
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Length7.8 in.
Width3.9 in.
Height2 in.
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)15 A
Output Voltage (Channel 2)24 VDC
Output Current (Channel 2)3 A
Output Voltage (Channel 3)12 VDC
Output Current (Channel 3)0.6 A


Report a problem
Suggest a product