Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Piezo Transducer 4000 Hz 5V 1mA 80dB 2-Pin Can

You may also like:
11D3120-LF-TA 11D3120-LF-TA
11D3240-R 11D3240-R
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
23S3120ANLF-PN 23S3120ANLF-PN
7S3240LFLA 7S3240LFLA
New Product

$0.99 ea

448 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2313799
  • Manufacturer: DB Unlimited
  • Manufacturer no.: TP134005-1
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.69
500+ $0.59

Request a Large Quantity Quote

Piezo Transducer 4000 Hz 5V 1mA 80dB 2-Pin Can

Specifications

  • Driver Circuitry: Transducer, Externally Driven
  • Input Type: Peak-Peak Signal
  • Voltage - Rated: 5 V
  • Voltage Range: 1 to 20 V
  • Frequency: 4 kHz
  • Technology: Piezo
  • Sound Pressure Level (SPL): 80 dB @ 5 V, 10 cm
  • Current - Supply: 1 mA
  • Port Location: Top
  • Operating Temperature: -20°C to 70°C
  • Mounting Type: Through Hole
  • Termination: PC Pins
  • Size: 0.543" Dia. x 0.287"H (13.8 mm x 7.3 mm)


Report a problem
Suggest a product
Specification Value
Tone ModeExternal Drive
Operating Voltage (Vp-p/mA)5/1
Voltage Range (Vp-p)1-20
Sound (dB)80
Frequency (Hz)4000
Size (H" x Dia.")0.287 x 0.543
Termination MethodPC Pins
MountingThrough Hole
TechnologyPiezo
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70


Report a problem
Suggest a product