Black SPST Pushbutton Switch OFF-(ON) Right Angle

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro
Clearance

$0.99 ea

10% discount applied in cart

134 In Stock


  • Jameco Part no.: 2280919
  • Manufacturer: Apem Components
  • Manufacturer no.: TP33W03355042
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

Black SPST Pushbutton Switch OFF-(ON) Right Angle

Features

  • Contact Type: SPST
  • Switch Function: OFF-(ON)
  • Contact Rating: [email protected]
  • Dimensions (L” x W” x D”): 0.76” x 0.32” x 0.22”
  • Pins: 2


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating0.2 A @ 20 VDC
Body ColorBlue
Color - Actuator/CapBlack
Termination StylePC Pins
Pins2
Length0.76 in.
Actuator TypePlunger with Cap
Illumination TypeN/A
Mounting StylePanel, Rear


Report a problem
Suggest a product