Piezo Transducer Buzzer 3200 Hz 12V 15mA 105dB 2-Pin Can

You may also like:
11D3120-LF-TA 11D3120-LF-TA
11D3240-R 11D3240-R
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
23S3120ANLF-PN 23S3120ANLF-PN
7S3240LFLA 7S3240LFLA
New Product

$2.49 ea

450 ship on Nov. 25
More Available – 9 weeks


  • Jameco Part no.: 2313815
  • Manufacturer: DB Unlimited
  • Manufacturer no.: TP403212-1
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.75
500+ $1.49

Request a Large Quantity Quote

Piezo Transducer Buzzer 3200 Hz 12V 15mA 105dB 2-Pin Can

Specifications

  • Driver Circuitry: Transducer, Externally Driven
  • Input Type: Peak-Peak Signal
  • Voltage - Rated: 12 V
  • Voltage Range: 1 to 30 V
  • Frequency: 3.2 kHz
  • Technology: Piezo
  • Sound Pressure Level (SPL): 105 dB @ 12 V, 10 cm
  • Current - Supply: 15 mA
  • Port Location: Top
  • Operating Temperature: -20°C to 70°C
  • Mounting Type: Through Hole
  • Termination: PC Pins
  • Size: 1.575" Dia. x 0.787"H (40 mm x 20 mm)


Report a problem
Suggest a product
Specification Value
Tone ModeExternal Drive
Operating Voltage (Vp-p/mA)12/15
Voltage Range (Vp-p)1-30
Sound (dB)105
Frequency (Hz)3200
Size (H" x Dia.")0.787 x 1.575
Termination MethodPC Pins
MountingThrough Hole
TechnologyPiezo
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70


Report a problem
Suggest a product