ICP DAS USA TPD-280U

You may also like:
SIG-BUNDLE-4 SIG-BUNDLE-4
Siglent Technologies
380400 380400
Extech Instruments
6069-410-008 6069-410-008
Digilent
6069-410-009 6069-410-009
Digilent
6069-410-010 6069-410-010
Digilent
6069-410-011 6069-410-011
Digilent

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2143793
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: TPD-280U
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $234.95
5+ $214.95

Request a Large Quantity Quote

Compact PLC Touchscreen Controller with High Resolution Color TFT with USB & RTC


Fits in regular electrical wall-mount outlets, communicable over RS-485.

Supports Modbus RTU and includes HMIWorks Ladder Designer and C language programming development environment.

TouchPAD is a tiny touch screen controller HMI which is designed for building and home automation. TPD-280 is equipped with a high resolution TFT color touch screen and fits in regular electrical wall-mount outlets. TPD-280U features a real time clock and a USB port for convenient interfacing with a PC.

It can be easily integrated with I/O modules and has a beautiful, flexible and user-defined picture display. It is the best choice for upgrading mechanical switches to intelligent control pads. TouchPad comes with a Ladder Designer For PLC users and a C language environment for C Programmers. You can quickly and easily develop your programs with the development tools provided.

  • Excellent C/P ratio (cost/performance)
  • High resolution color touch screen
  • PoE, Power over Ethernet
  • RS-485 network
  • WYSIWYG (What You See Is What You Get) GUI design
  • Free development tool, HMIWorks
  • Support the most popular C/C++ language
  • Support Ladder Designer
  • Modbus TCP protocol to remotely control I/O modules and integrate with SCADA software
  • Operating temperature: -20 ~ 70°C
  • Supports other vendors Modbus RTU devices through custom c programming
  • Easily Integrates with I/O Modules




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product