ICP DAS USA TPD-283

You may also like:
SIG-BUNDLE-4 SIG-BUNDLE-4
Siglent Technologies
380400 380400
Extech Instruments
6069-410-008 6069-410-008
Digilent
6069-410-009 6069-410-009
Digilent
6069-410-010 6069-410-010
Digilent
6069-410-011 6069-410-011
Digilent

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2132429
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: TPD-283
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $199.49
5+ $189.49

Request a Large Quantity Quote

Compact Touch Screen PLC Controller

Works with PET-7000 series modules

This TouchPAD is a tiny touchscreen HMI which is designed for building and home automation. TPD-283-W is equipped with a high resolution TFT color touch screen and fits in regular electrical wall-mount outlets. It can be easily integrated with I/O modules and has a beautiful, flexible and user-defined picture display. It is the best choice for upgrading mechanical switches to intelligent control pads. TouchPad comes with a Ladder Designer For PLC users and a C language environment for C Programmers. You can quickly and easily develop your programs with the development tools provided. TPD-283 is powered over Ethernet.

Features

  • Excellent C/P ratio (cost/performance)
  • High resolution color touch screen
  • PoE, Power over Ethernet
  • RS-485 network
  • WYSIWYG (What You See Is What You Get) GUI design
  • Free development tool, HMIWorks
  • Support the most popular C/C++ language
  • Support Ladder Designer
  • Modbus TCP protocol to remotely control I/O modules and integrate with SCADA software
  • operating temperature: -20 to 70°C
  • Supports other vendors Modbus RTU devices through custom c programming
  • Easily Integrates with I/O Modules
small touch screen applications
Fits in Regular Wall Outlets Light Switch Automation
Specifications & Additional Information
Hardware
CPU Lower-power 32-bit RISC CPU
Communication Method Ethernet (10/100 Mbps)
LCD 2.8" TFT (Resolution 240 x 320 x 16)
Touch Panel Yes
Buzzer Yes
Rotary Switch (0~9) Yes
Reset Button Yes
Electrical
Power PoE (IEEE 802.3af, Class 1)
Mechanical
Dimension (W x L x H) 76 mm x 119 mm x 33 mm
Wall Mount Yes
Environmental
Operating Temperature -20 ~ +70 °C
Storage Temperature -30 ~ +80 °C
Ambient Relative Humidity 10 ~ 90% RH, non-condensing

Product Reference & Support:



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product