Diode Transient Voltage Suppressor Triple Bi Directional 28 Volt 8-Pin Small Outline Tube

STMicroelectronics Rohs logo
TPN3021
You may also like:
P6KE13A P6KE13A
On Semiconductor
1N5908 1N5908
Major Brands
1.5KE16CA 1.5KE16CA
Vishay
1.5KE68CA 1.5KE68CA
STMicroelectronics
P6KE15CA-B P6KE15CA-B
Diodes Incorporated
1N6072A 1N6072A
New Jersey Semiconductor

$2.99 ea

66 ship on Jan. 31


  • Jameco Part no.: 1419111
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: TPN3021
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
20+ $2.99
100+ $2.59
500+ $2.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Thyristor Surge Protection Devices 28 Volt 9A 8-Pin SO N


TPN3021,TRIPOLAR TRISIL

Report a problem
Suggest a product
Specification Value
PackageSO
Maximum Peak Pulse Current9A
Direction TypeBi-Directional
Maximum Reverse Leakage Current4 uA
ConfigurationTriple
Maximum Reverse Stand-off Voltage28V
ESD ProtectionNo
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTube
Pins8
FamilyTPN3021
Width4mm (Max)
Height1.25mm (Min)
Length5mm (Max)
Product TypeTVS
Number of Elements per Chip3


Report a problem
Suggest a product