This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $2.49 |
10+ | $2.19 |
100+ | $1.75 |
Specification | Value |
---|---|
Package | SOIC-8 (SMD) |
Category | Power Controller |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Surface Mount |
Packaging | Tube |
Pins | 8 |
Family | TPS2375 |
Width | 3.91mm |
Height | 1.58mm |
Product Length | 4.9mm |
Product Type | Power Misc |