Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC TPS75801KTTT 2.225-to-5V 3A Adjustable Low Power Voltage Regulator (SMD Type)

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$4.95 ea

42 ship on Sep. 23
More Available – 5 weeks


    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Linear Voltage Regulator IC Positive Adjustable Single Output 3A DDPAK/TO-263-5

The TPS75801 3A low dropout (LDO) regulators contains an adjustable voltage regulator. The TPS758xx is designed to have fast transient response for large load current changes.

Specifications

  • Output Configuration: Positive
  • Output Type: Adjustable
  • Voltage - Input (Max): 5.5 V
  • Voltage - Output (Min/Fixed): 1.225 V
  • Voltage - Output (Max): 5 V
  • Current - Output: 3 A
  • Current - Quiescent (Iq): 200 µA
  • PSRR: 62 dB (100 Hz)
  • Control Features: Enable
  • Protection Features: Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
  • Operating Temperature: -40°C to 125°C
  • Mounting Type: Surface Mount
  • Device Package: TO-263-5, D²Pak (5 Leads + Tab), TO-263BA


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-263 5(KITT) (SMD)
Voltage Output (V)(Min/Fixed)1.225
Current Output (A)3
Output TypeAdjustable


Report a problem
Suggest a product