Capacitor 22 uF 25 Volt 10% 7.3 X 4.3 X 2.9mm Surface Mount 7343-31 1% Tape and Reel

You may also like:
PCT10/35CK PCT10/35CK
Arndt Electronics
TPSE336M025R0200 TPSE336M025R0200
AVX
TPSD476K016H0150 TPSD476K016H0150
AVX
T491C226K016AT T491C226K016AT
AVX
T491C225K035AT T491C225K035AT
AVX
T491B225K025AT T491B225K025AT
AVX

$1.39 ea

1,000 ship on Sep. 27


  • Jameco Part no.: 2026781
  • Manufacturer: AVX
  • Manufacturer no.: TPSD226K025R0200
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210050
  • Web Exclusive
# of units Price
40+ $1.39
200+ $1.19
1000+ $1.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Capacitor Tantalum Solid 22uF 25 Volt D CASE 10% (7.3 X 4.3 X 2.9mm) Surface Mount 7343-31 0.2 Ohm 125C

Report a problem
Suggest a product
Specification Value
Capacitance (uF)22
Voltage25 VDC
Tolerance10%
Dimensions7.3mm X 4.3mm X 2.9mm
ConstructionFlat
PolarityPolar
Capacitance22 µF
FamilyTPS
Dissipation Factor6%
Equivalent Series Resistance0.2Ohm
Failure RateM
Leakage Current5.5uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package7343-31
Case CodeD
Case StyleMolded
Depth4.3mm
Height2.9mm
Product Length7.3mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product