Capacitor 47 uF 16 Volt 10% 7.3 X 4.3 X 2.9mm Surface Mount 7343-31 1% Tape and Reel

You may also like:
PCT10/35CK PCT10/35CK
Arndt Electronics
TPSE336M025R0200 TPSE336M025R0200
AVX
T491B225K025AT T491B225K025AT
AVX
T491C475K025AT T491C475K025AT
AVX
T491C226K016AT T491C226K016AT
AVX
T491C225K035AT T491C225K035AT
AVX

$4.19 ea

Call 1-800-831-4242


  • Jameco Part no.: 1154474
  • Manufacturer: AVX
  • Manufacturer no.: TPSD476K016H0150
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210050
  • Web Exclusive
# of units Price
15+ $4.19
75+ $3.69
375+ $3.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2916

Report a problem
Suggest a product
Specification Value
Capacitance (uF)47
Voltage16 VDC
Tolerance10%
Dimensions7.3 X 4.3 X 2.9mm
ConstructionFlat
PolarityPolar
Capacitance47 µF
FamilyTPS
Dissipation Factor6%
Equivalent Series Resistance0.15Ohm
Failure RateM
Leakage Current7.5uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package7343-31
Case CodeD
Case StyleMolded
Depth4.3mm
Height2.9mm
Product Length7.3mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product