Capacitor 33 uF 25 Volt 20% 7.3 X 4.3 X 4.1mm Surface Mount 7343-43 1% Tape and Reel

You may also like:
PCT10/35CK PCT10/35CK
Arndt Electronics
TPSD476K016H0150 TPSD476K016H0150
AVX
T491C475K025AT T491C475K025AT
AVX
T491C226K016AT T491C226K016AT
AVX
T491C225K035AT T491C225K035AT
AVX
T491B225K025AT T491B225K025AT
AVX

$2.19 ea

Call 1-800-831-4242


  • Jameco Part no.: 1154693
  • Manufacturer: AVX
  • Manufacturer no.: TPSE336M025R0200
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210050
  • Web Exclusive
# of units Price
25+ $2.19
125+ $1.89
625+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Capacitor Tantalum Solid 33uF 25 Volt E CASE 20% (7.3 X 4.3 X 4.1mm) Surface Mount 7343-43 0.2 Ohm 125C

Report a problem
Suggest a product
Specification Value
Capacitance (uF)33
Voltage25 VDC
Tolerance20%
Dimensions7.3mm X 4.3mm X 4.1mm
ConstructionFlat
PolarityPolar
Capacitance33 µF
FamilyTPS
Dissipation Factor6%
Equivalent Series Resistance0.2Ohm
Failure RateM
Leakage Current8.3uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package7343-43
Case CodeE
Case StyleMolded
Depth4.3mm
Height4.1mm
Product Length7.3mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product