Capacitor 330 uF 10 Volt 20% 7.3 X 4.3 X 4.1mm Surface Mount 7343-43 1% Tape and Reel

You may also like:
PCT10/35CK PCT10/35CK
Arndt Electronics
TPSE336M025R0200 TPSE336M025R0200
AVX
TPSD476K016H0150 TPSD476K016H0150
AVX
T491C226K016AT T491C226K016AT
AVX
T491C225K035AT T491C225K035AT
AVX
T491B225K025AT T491B225K025AT
AVX

$4.19 ea

Call 1-800-831-4242


  • Jameco Part no.: 2045771
  • Manufacturer: AVX
  • Manufacturer no.: TPSE337M010R0060
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210050
  • Web Exclusive
# of units Price
15+ $4.19
75+ $3.69
375+ $3.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Capacitor Tantalum Solid 330uF 10 Volt E CASE 20% (7.3 X 4.3 X 4.1mm) Surface Mount 7343-43 0.06 Ohm 125C

Report a problem
Suggest a product
Specification Value
Capacitance (uF)330
Voltage10 VDC
Tolerance20%
Dimensions7.3mm X 4.3mm X 4.1mm
ConstructionFlat
PolarityPolar
Capacitance330 µF
FamilyTPS
Dissipation Factor8%
Equivalent Series Resistance0.06Ohm
Failure RateM
Leakage Current33uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package7343-43
Case CodeE
Case StyleMolded
Depth4.3mm
Height4.1mm
Product Length7.3mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product