Speakers Ferrite 300 Hz 4W 95 dba 4 Ohm Round Solder Lug

You may also like:
TQ-100F-R TQ-100F-R
1-529-483-11 1-529-483-11
TQ-050F-R TQ-050F-R
27JRG-1624 27JRG-1624
GSP01-R GSP01-R
SP99023A SP99023A

$3.59 ea

1,294 ship on Oct. 24


  • Jameco Part no.: 99996
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TQ-066F-R
  • Jameco Catalog
# of units Price
1+ $3.59
10+ $2.99
100+ $2.49
500+ $2.25
1000+ $1.75

Request a Large Quantity Quote

Square Ferrite Speaker

Features:

  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs
  • Input Power: 3.0W nominal / 4.0W maximum
  • Sound output: 95dB
  • Frequency: 300-14,000Hz
  • Impedance: 4Ω
  • Magnet size: 1.8"Dia. x 0.5"H
  • Speaker size: 2.6"Dia. x 0.9"D


Report a problem
Suggest a product
Specification Value
Nominal Input Power (W)3
Input Power (max) (W)4
Impedance (ohms)4
Ouput SPL (dB)95
Overall Dimensions (Diameter x D) (inches)2.6 x 0.9
Frequency Range (Hz)300 - 14000
Magnet Size (Diameter x H) (inches)1.8 x 0.5
FamilyTQ-066F-R
TechnologyMagnet
Magnet MaterialFerrite
Resonant Frequency300
Sound Pressure95
ShapeRound
Termination MethodSolderable Lug
Product Depth66
Product Length66
Product TypeSpeakers


Report a problem
Suggest a product