# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
50+ | $2.29 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | DPDT-NO/NC |
Coil Voltage | 12 VDC |
Coil Resistance | 1028 Ohm |
Contact Current | 1 A |
Contact Voltage | 125 VAC, 30 VDC |
Pins | 10 |
Length | 14 mm |
Width | 7.62 mm |
Height | 5 mm |
Family | TQ |
Maximum Pick-Up Voltage | 9 VDC |
Minimum Dropout Voltage | 1.2 VDC |
Operate Time | 3 ms |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -40°C |