Panasonic TQ2-5V

You may also like:
TQ2-L2-5V TQ2-L2-5V
James Electronics
LEG-12F-R LEG-12F-R
Rayex Electronics
G5V-1-DC12 G5V-1-DC12
Omron
G5V-1-DC5 G5V-1-DC5
Omron
G5V-2-DC12 G5V-2-DC12
Omron
RTE24024 RTE24024
TE Connectivity

$2.95 ea

882 In Stock
More Available – 8 weeks


  • Jameco Part no.: 2322711
  • Manufacturer: Panasonic
  • Manufacturer no.: TQ2-5V
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Telecom Relay DPDT (2 Form C) 5VDC 1A Through Hole

Specifications

  • Series: TQ
  • Relay Type: Telecom
  • Coil Voltage: 5 VDC
  • Contact Form: DPDT (2 Form C)
  • Switching Voltage: 125 VAC, 110 VDC - Max
  • Coil Type: Non-Latching
  • Contact Rating: 1 A
  • Coil Current: 28.1 mA
  • Operate Time: 3 ms
  • Release Time: 3 ms
  • Coil Resistance: 178 Ohms
  • Termination Style: PC Pin
  • Mounting Type: Through Hole
  • Must Operate Voltage: 3.75 VDC
  • Must Release Voltage: 0.5 VDC
  • Operating Temperature: -40°C to 70°C
  • Contact Material: Silver (Ag), Gold (Au)


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage5 VDC
Coil Resistance178 Ohm
Contact Current1 A
Contact Voltage125 VAC, 110 VDC
Pins10
Length14 mm
Width9 mm
Height5 mm
FamilyTQ
Maximum Pick-Up Voltage3.75 VDC
Minimum Dropout Voltage0.5 VDC
Operate Time3 ms
Maximum Operating Temperature70°C
Minimum Operating Temperature-40°C


Report a problem
Suggest a product