Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Small PC Mount Relay DPDT 5VDC

You may also like:
TQ2E-L2-4.5V TQ2E-L2-4.5V
DS2Y-S-DC5V DS2Y-S-DC5V
BA-24W-K BA-24W-K
G6A-274P-ST-US-DC5 G6A-274P-ST-US-DC5
TX2-12V TX2-12V
LKP1AF-12V LKP1AF-12V
G5V-2-H-DC24 G5V-2-H-DC24
Price Reduced

$3.95 ea

345 ship on Aug. 13
48 ship on Aug. 21


  • Jameco Part no.: 140290
  • Manufacturer: Panasonic
  • Manufacturer no.: TQ2-L2-5V
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.19

Request a Large Quantity Quote

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features


  • Contact form: DPDT
  • Coil voltage: 5VDC
  • Coil resistance: 178Ω
  • Contact voltage: 125VAC/110VDC
  • Contact current: 1A
  • Size: 0.55"L x 0.35"W x 0.20"H
  • 10-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 1 million operations
  • 2 Coil Latching

    Report a problem
    Suggest a product
  • Specification Value
    Relay ConstructionLatching
    Contact FormDPDT
    Coil Voltage (DC)5
    Coil Resistance (ohms)178
    Contact Current1A
    Contact Voltage125VAC/110VDC
    Pins10
    Body Length (mm)14
    Body Width (mm)9
    Body Height (mm)5
    FamilyTQ
    Maximum Pick-Up Voltage3.3V
    Minimum Dropout Voltage0.5VDC
    Operate Time3ms
    Operating Temperature-Max (Cel)70
    Operating Temperature-Min (Cel)-40


    Report a problem
    Suggest a product