Low Profile Relay DPDT (2 Form C) 4.5 VDC 1A 30 VDC Surface Mount

You may also like:
TQ2-L2-5V TQ2-L2-5V
DS2Y-S-DC5V DS2Y-S-DC5V
RAL-D9W-K RAL-D9W-K
TQ2-12V ATQ203 TQ2-12V ATQ203
RY-5WF-K-UL RY-5WF-K-UL
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ

$2.49 ea

445 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2302351
  • Manufacturer: NAIS/Aromat
  • Manufacturer no.: TQ2E-L2-4.5V
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
1000+ $1.49

Request a Large Quantity Quote

Low Profile Relay DPDT (2 Form C) 4.5 VDC 1A 30 VDC Surface Mount

Specifications

  • Mounting Type: Through Hole, 10-pin
  • Coil Voltage: 45 VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Current: 44.4 mA
  • Contact Rating: 1A @ 30 VDC; 0.5A @ 125 VAC
  • Coil Type: 2 Coil Latching
  • Termination Style: Surface Mount
  • Operate Time: 3 ms
  • Release Time: 3 ms


Report a problem
Suggest a product
Specification Value
Relay ConstructionLatching, Double Coil
Contact FormDPDT
Coil Voltage4.5 VDC
Coil Resistance144.6 Ohm
Contact Current0.5 A, 1 A
Contact Voltage125 VAC, 30 VDC
Pins10
Length14 mm
Width9 mm
Height5 mm


Report a problem
Suggest a product