Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20.0000MHz Half Can Oscillator TTL 30mA 10ns

You may also like:
OSC1 OSC1
OSC4 OSC4
OSC10.000 OSC10.000
OSC2 OSC2
OSC1.843 OSC1.843
OSC8.000 OSC8.000
Clearance

$0.99 ea

10% discount applied in cart

1,413 ship on Aug. 6


  • Jameco Part no.: 325665
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TQOPD0820M0000A3
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.75
1000+ $0.69

Request a Large Quantity Quote

20.0000MHz Half Can Oscillator TTL 30mA 10ns

Features

  • Frequency: 20.000MHz
  • Supply Current Max: 30mA
  • Rise and Fall Time: 10ns

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTTL Oscillator
    Holder TypeHalf Can
    Frequency Nominal (MHz)20
    Frequency Stability (ppm)100
    Input Voltage (VDC)5
    Supply Current-Max (mA)30
    Rise & Fall Time (Tr,Tf)10 ns
    Device Socket Type8 Pin


    Report a problem
    Suggest a product