Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

TTL Oscillator 18.432 MHz Full Can 30mA 10 ns 4-Pin

You may also like:
OSC1 OSC1
OSC4 OSC4
OSC10.000 OSC10.000
OSC2 OSC2
OSC1.843 OSC1.843
OSC8.000 OSC8.000

$1.49 ea

154 ship on Aug. 7
More Available – 9 weeks


  • Jameco Part no.: 325382
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TQOPD1418M432000A3
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19

Request a Large Quantity Quote

TTL Oscillator 18.432 MHz Full Can 30mA 10 ns 4-Pin

Specifications

  • Frequency: 18.432 MHz
  • Voltage: 5V
  • Current: 30 mA
  • 4-pin in DIP-14 package
  • Use with 14-pin DIP sockets


Report a problem
Suggest a product
Specification Value
Product TypeTTL Oscillator
Holder TypeFull Can
Frequency Nominal (MHz)18.432
Frequency Stability (ppm)100
Input Voltage (VDC)5
Supply Current-Max (mA)30
Rise & Fall Time (Tr,Tf)10 ns
Device Socket Type14 Pin


Report a problem
Suggest a product