12.000MHz HC49/Us, 20pF Crystal

You may also like:
R26-32.768-12.5 R26-32.768-12.5
Raltron Electronics
TQR49S16M0000A2010 TQR49S16M0000A2010
Jameco Valuepro
JVP-325243-R JVP-325243-R
Jameco Valuepro
CY16LP CY16LP
Jameco Valuepro
MP040/4000.000 MP040/4000.000
Jameco Valuepro
TQR49S20M0000A2010-R TQR49S20M0000A2010-R
Jameco Valuepro

$0.49 ea

10% discount applied in cart

4,872 In Stock


  • Jameco Part no.: 325198
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TQR49S12M0000A2040
  • HTS code: 8541600080
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

12.000MHz HC49/Us, 20pF Crystal

Features

  • Case: HC49/Us
  • Impedance: 20pF
  • Frequency: 12.000MHz

    Report a problem
    Suggest a product
  • Specification Value
    PackageHC49/US Low Profile
    Frequency12 MHz
    Load Capacitance20 pF
    Frequency Tolerance±50ppm
    Frequency Stability±50ppm


    Report a problem
    Suggest a product