Crystal 16.000MHz Hc49/Us 20pF

You may also like:
CY16LP CY16LP
Jameco Valuepro
R26-32.768-12.5 R26-32.768-12.5
Raltron Electronics
JVP-325243-R JVP-325243-R
Jameco Valuepro
MP040/4000.000 MP040/4000.000
Jameco Valuepro
TQR49S20M0000A2010-R TQR49S20M0000A2010-R
Jameco Valuepro
CY3.57 CY3.57
Jameco Valuepro

$0.59 ea

1,653 In Stock
More Available – 14 weeks


  • Jameco Part no.: 325139
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TQR49S16M0000A2010
  • HTS code: 8541600080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.55
100+ $0.45

Request a Large Quantity Quote

QUARTZ CRYSTAL

  • Frequency Range: 16 MHz
  • Load Capacitance: 20 pF
  • Series Resistance: 40 ohm
  • Shunt Capacitance: 7 pF maximum



Report a problem
Suggest a product
Specification Value
PackageHC49/US Low Profile
Frequency16 MHz
Load Capacitance20 pF
Frequency Tolerance±50ppm
Frequency Stability±50ppm


Report a problem
Suggest a product