Crystal 4.000MHz HC49/Us 20pF Low Profile

You may also like:
R26-32.768-12.5 R26-32.768-12.5
Raltron Electronics
TQR49S16M0000A2010 TQR49S16M0000A2010
Jameco Valuepro
JVP-325243-R JVP-325243-R
Jameco Valuepro
CY16LP CY16LP
Jameco Valuepro
MP040/4000.000 MP040/4000.000
Jameco Valuepro
TQR49S20M0000A2010-R TQR49S20M0000A2010-R
Jameco Valuepro

$0.59 ea

703 In Stock
More Available – 14 weeks


  • Jameco Part no.: 324962
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TQR49S4M00000A2010-R
  • HTS code: 8541600080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.55
100+ $0.45
500+ $0.35
1000+ $0.25

Request a Large Quantity Quote

Low Profile Crystal 4 MHz HC49

Features

  • Frequency: 4 MHz
  • Capacitance: 20pF


Report a problem
Suggest a product
Specification Value
PackageHC49/US Low Profile
Frequency4 MHz
Load Capacitance20 pF
Frequency Tolerance±50ppm
Frequency Stability±50ppm


Report a problem
Suggest a product