Crystal 5.00 MHz HC49/US 20pF Low Profile

You may also like:
TQR49S16M0000A2010 TQR49S16M0000A2010
JVP-325243-R JVP-325243-R
CY16LP CY16LP
CY4A CY4A
TQR49S20M0000A2010-R TQR49S20M0000A2010-R
CY3.57 CY3.57

$0.49 ea

Price Reduced

664 ship on Aug. 21

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 324929
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TQR49S5M0000A2010
  • Jameco Catalog
# of units Price
1+ $0.49
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

Low Profile Crystal 5 MHz HC49

Features

  • Frequency: 5 MHz
  • Capacitance: 20pF



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product