Single Pole Speaker Round Ferrite 2 Inch 8 Ohm .5 Watt 320Hz-4kHz Paper

You may also like:
MSC299SWC MSC299SWC
BLS86-2-08H30.5-05LF BLS86-2-08H30.5-05LF

$2.55 ea

673 ship on Feb. 18


  • Jameco Part no.: 320362
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TR-050F
  • Jameco Catalog
# of units Price
1+ $2.55
10+ $2.29
100+ $1.99
500+ $1.79
1000+ $1.55

Request a Large Quantity Quote

Round Ferrite Speaker

Features:
  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs
  • Input Power: 0.25W nominal / 0.5W maximum
  • Sound output: 86dB
  • Frequency: 900-9000Hz
  • Impedance: 8Ω
  • Magnet size: 1.3"Dia. x 2.5"H
  • Speaker size: 2.0"Dia. x 0.7"D

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)0.25
    Input Power (max) (W)0.5
    Impedance (ohms)8
    Ouput SPL (dB)86
    Overall Dimensions (Diameter x D) (inches)2.0 x 0.7
    Frequency Range (Hz)320 - 4000
    Magnet Size (Diameter x H) (inches)1.3 x 0.25


    Report a problem
    Suggest a product