Speaker Round Alnico 2.25 Inch 8 Ohm .25 Watt 300hz-14kHz Paper

You may also like:
K7048022 K7048022
1-826-219-11 1-826-219-11
TV-4171A-R TV-4171A-R
A0200-R A0200-R
FEB30045 FEB30045
49-1334-02 49-1334-02

$2.75 ea

58 ship on Nov. 12
90 ship on Jan. 17


  • Jameco Part no.: 2146388
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TR-057A-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25

Request a Large Quantity Quote

Alnico Round Speaker

  • Dimensions: 2.25 x 0.77 inch
  • Input
  • Specification Value
    Nominal Input Power (W)0.25
    Input Power (max) (W)0.5
    Impedance (ohms)8
    Ouput SPL (dB)84
    Overall Dimensions (Diameter x D) (inches)2.25 x 0.77
    Frequency Range (Hz)300 - 14000
    Magnet Size (Diameter x H) (inches)0.5 x 0.4


    Report a problem
    Suggest a product