10W Interchangeable AC-to-DC Regulated Wall Adapter Power Supply 5V 1.6A

You may also like:
PSAA30R-120R PSAA30R-120R
RPA RPA
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
AC PLUG-US AC PLUG-US

$3.95 ea

Clearance

302 ship on Sep. 16


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
50+ $3.25
100+ $2.75

Request a Large Quantity Quote

10W Interchangeable AC-to-DC Regulated Wall Adapter Power Supply

Output: 5 Volts @ 1.6 Amps

Features:

  • Input: 90-264VAC @ 47-63Hz
  • Output connector: 2.5mm x 5.5mm female center positive right angle plug
  • Ripple and Noise: 50mVp-p
  • Line regulation: ±1%
  • Efficiency: 65%
  • Size: 2.8"L x 1.7"W x 1.3"H
  • Includes: US, UK, EU, and AUS plugs

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1.6
    Maximum Output Power (W)10
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.4
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm right angle
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)5
    Product TypeAC to DC Switching Wall Adapter
    Agency ApprovalsUL/CUL/TUV/FCC
    Efficiency (%)65
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)60
    Length (inch)2.8
    Width (inch)1.7
    Height (inch)1.3
    MFR Product FamilyTR
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product