# of units | Price |
---|---|
1+ | $11.95 |
10+ | $10.95 |
50+ | $9.95 |
100+ | $8.95 |
Specification | Value |
---|---|
Primary Side Voltage | 120 VAC |
Primary Frequency | 50 Hz to 60 Hz |
Secondary Side Voltage | 9 V CT |
Power Rating | 9 VA |
Current Rating | 1 A |
Termination Style | Wires |
Length | 45.72 mm |
Width | 60.96 mm |
Height | 43.18 mm |
Mounting Style | Chassis |
Center Tap | Yes |
Product Type | Power Transformer |
Number of Outputs | 1 |